ADAU1452WBCPZ
см. техническую документацию
Описание
ADAU1452 is a sigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is widely used in application such as automotive audio processing, head units, navigation systems, rear seat entertainment systems, DSP amplifiers (sound system amplifiers), commercial and professional audio processing, consumer audio processing etc.
• Fully programmable audio DSP for enhanced sound processing
• Features SigmaStudio, a proprietary graphical programming
• Integrated die temperature sensor, data memory is 40kWords
• DSP core frequency is 294.912MHz, integer PLL and flexible clock generators
• Clock oscillator for generating host clock from crystal
• Multichannel, byte addressable, TDM serial port, four PDM microphone input channels
• Stereo S/PDIF input and output, I²C and SPI control interfaces
• Operating temperature range is -40°C to +105°C
• Packaging style is 72-lead lead frame chip scale package [LFCSP
• VQ]
Технические параметры
Диапазон Напряжения Питания | 0 |
Интерфейс Контроля | I2C, SPI |
Количество Выводов | 72вывод(-ов) |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Аудио Микросхемы | LFCSP-EP |
Тип Управления Звуком | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Development Kit: | EVAL-ADAU1452MINIZ |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Input Voltage: | 3.3 V |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 294.912 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Operating Supply Current: | 100 mA |
Operating Supply Voltage: | 1.2 V, 3.3 V |
Package / Case: | LFCSP-72 |
Packaging: | Tray |
Pd - Power Dissipation: | 250 mW |
Product Category: | Audio DSPs |
Product Type: | Audio DSPs |
Product: | Audio DSPs |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADAU1452 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.14 V |
Type: | SigmaDSP Digital Audio Processor |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем