ADAU1467WBCPZ300, 32-бит SigmaDSP цифровой аудиопроцессор 294.912 МГц с I/O функциональностью [LFCSP-88 EP]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 5 шт. —
761 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
SigmaDSP Audio Processors
Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.
Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADAU1467Z |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 294.912 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Converters: | 8 Converter |
Operating Supply Current: | 233 mA |
Operating Supply Voltage: | 1.2 V, 3.3 V |
Package / Case: | LFCSP-88 |
Packaging: | Tray |
Product Category: | Audio DSPs |
Product Type: | Audio DSPs |
Product: | Audio DSPs |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADAU1467 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.14 V |
Type: | SigmaDSP Digital Audio Processor |
Вес, г | 3.85 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары