ADAV801ASTZ

Фото 1/2 ADAV801ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
4 830 руб.
от 10 шт.4 290 руб.
от 25 шт.3 910 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8013670090
Бренд: Analog Devices

Описание

Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Conversion Rate: 192 kHz
Development Kit: EVAL-ADAV801EBZ
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 1 ADC
Number of DACs: 1 DAC
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: LQFP-64
Packaging: Tray
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: ADAV801
SNR - Signal to Noise Ratio: 102 dB ADC/101 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD plus Noise: -88 dB ADC/-90 dB DAC
Type: Audio CODEC, Stereo
ADC/DAC Resolution (bit) 24
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(SPI)
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADC Inputs 2
Number of ADCs 2
Number of Channels 2ADC/2DAC
Number of DAC Outputs 2
Number of DACs 2
Packaging Tray
Part Status Active
PCB changed 64
Pin Count 64
Power Supply Type Analog|Digital
PPAP No
Sampling Rate (ksps) 96
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Commercial
Total Harmonic Distortion Plus Noise (THD+N) (dB) 120
Type General Purpose
Typical Operating Supply Voltage (V) 3.3

Техническая документация

Datasheet
pdf, 811 КБ
Datasheet
pdf, 879 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем