ADCMP370AKSZ-REEL7

ADCMP370AKSZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.246 руб.
Добавить в корзину 10 шт. на сумму 2 600 руб.
Номенклатурный номер: 8013624483
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 50 nA
Ios - Input Offset Current: 150 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7 uA
Operating Supply Voltage: 3 V, 5 V
Output Type: Open Drain
Package/Case: SC-70-5
Pd - Power Dissipation: 39 uW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 5 us
Response Time: 5 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: General Purpose Comparator
Vcm - Common Mode Voltage: 0 V to 5.5 V
Vos - Input Offset Voltage: 9 mV

Техническая документация

Datasheet
pdf, 217 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем