ADF4169CCPZ

ADF4169CCPZ
Изображения служат только для ознакомления,
см. техническую документацию
5 950 руб.
от 10 шт.5 300 руб.
от 25 шт.4 810 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Номенклатурный номер: 8014322138
Бренд: Analog Devices

Описание

ADF4169 Fractional-N Frequency Synthesizer

Analog Devices ADF4169 Fractional-N Frequency Synthesizer is offered as a 13.5GHz synthesizer with modulation. ADF4169 provides slow and fast waveform generation capability. The device features a 25-bit fixed modulus. The modulus enables subhertz frequency resolution.

Технические параметры

Brand Analog Devices
Development Kit EV-ADF4159EB3Z
Factory Pack Quantity 490
Height 0.75 mm
Input Level CMOS
Length 4 mm
Manufacturer Analog Devices Inc.
Maximum Input Frequency 13.5 GHz
Maximum Operating Temperature +125 C
Minimum Input Frequency 500 MHz
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Circuits 1
Operating Supply Current 7.5 mA, 26 mA
Operating Supply Voltage 2.7 V to 3.45 V
Output Frequency Range 2 GHz
Output Level 3-State
Package / Case LFCSP-24
Packaging Tray
Product Category Phase Locked Loops-PLL
RoHS Details
Series ADF4169
Supply Voltage - Max 3.45 V
Supply Voltage - Min 2.7 V
Type Fractional-N
Width 4 mm
Brand: Analog Devices
Development Kit: EV-ADF4159EB3Z
Factory Pack Quantity: Factory Pack Quantity: 490
Input Level: CMOS
Manufacturer: Analog Devices Inc.
Maximum Input Frequency: 13.5 GHz
Maximum Operating Temperature: +125 C
Minimum Input Frequency: 500 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Current: 7.5 mA, 26 mA
Operating Supply Voltage: 2.7 V to 3.45 V
Output Frequency Range: 2 GHz
Output Level: 3-State
Package / Case: LFCSP-24
Packaging: Tray
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: ADF4169
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 2.7 V
Technology: Si
Type: Fractional-N PLL
Вес, г 6.098

Техническая документация

Datasheet
pdf, 756 КБ
Документация
pdf, 792 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем