ADG1204YCPZ-500RL7

ADG1204YCPZ-500RL7
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.990 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8022909081
Бренд: Analog Devices

Описание

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Bandwidth: 800 MHz
Brand: Analog Devices
Configuration: 1x4:1
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Isolation - Typ: 85 dB
Off Time - Max: 110 ns
On Resistance - Max: 190 Ohms
On Time - Max: 85 ns
Operating Supply Voltage: 12 V
Package / Case: LFCSP-12
Pd - Power Dissipation: 1.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1204
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V

Техническая документация

Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем