ADG1211YCPZ-500RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 520 руб.
от 25 шт. —
1 420 руб.
Добавить в корзину 2 шт.
на сумму 3 460 руб.
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 900(Typ)12V|1000(Typ)±15V |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 475 10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.38 16.5V/-0.001-16.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 120 12V |
Maximum Turn-On Time (ns) | 170 12V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.22 16.5V/-0.000001-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 115 ns |
On Resistance - Max: | 190 Ohms |
On Time - Max: | 130 ns |
Package/Case: | LFCSP-16 |
Pd - Power Dissipation: | 150 uW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1211 |
Subcategory: | Switch ICs |
Supply Current - Max: | 380 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 25 mA |
Вес, г | 0.041 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем