ADG409BRZ, 4-канальный, высокоэффективный аналоговый мультиплексор [SO-16]

Артикул: ADG409BRZ
Ном. номер: 345758085
Производитель: Analog Devices
Фото 1/3 ADG409BRZ, 4-канальный, высокоэффективный аналоговый мультиплексор [SO-16]
Фото 2/3 ADG409BRZ, 4-канальный, высокоэффективный аналоговый мультиплексор [SO-16]Фото 3/3 ADG409BRZ, 4-канальный, высокоэффективный аналоговый мультиплексор [SO-16]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
170 × = 170
от 5 шт. — 150 руб.
от 50 шт. — 135 руб.
Цена и наличие в магазинах

Описание

The ADG409 series monolithic CMOS Analog Multiplexer comprising four differential channels. The IC switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When the device is disabled, all channels are switched off. The device is designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

• VSS to VDD Analog signal range
• Low power (ISUPPLY <75µA)
• Fast switching
• Break-before-make switching action
• Plug-in replacement for DG409

Техническая документация

Дополнительная информация

Datasheet ADG409BRZ
Типы корпусов импортных микросхем