ADG411BNZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 250 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 375.99 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Технические параметры
Base Product Number | ADG411 -> |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF |
Charge Injection | 5pC |
Crosstalk | -85dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 250pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 35Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Switch Circuit | SPST - NC |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns |
Voltage - Supply, Dual (VВ±) | В±15V |
Voltage - Supply, Single (V+) | 12V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | PDIP |
Pin Count | 16 |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 145 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 175 ns |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 35 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG411 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 80@10.8V |
Maximum On Resistance Range (Ohm) | 80 to 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Maximum Turn-Off Time (ns) | 100(Typ)@±15V |
Maximum Turn-On Time (ns) | 175(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Analog Switch ON Resistance | 80@10.8V(ohm) |
Analog Switch Turn Off Time | '100(Typ)@±15V(ns) |
Analog Switch Turn On Time | 175(Typ)@12V(ns) |
Dual Supply Voltage (Max) | '±16.5(V) |
Dual Supply Voltage (Min) | '±13.5(V) |
Dual Supply Voltage (Typ) | '±15(V) |
High Level Output Current | 30(mA) |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Dissipation | 0.47(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 13.2(V) |
Single Supply Voltage (Min) | 10.8(V) |
Single Supply Voltage (Typ) | 12(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | '±0.001@±16.5V(mA)' |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 217 КБ
Datasheet
pdf, 218 КБ
Datasheet
pdf, 215 КБ
Микросхемы Analog Devices
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем