ADG438FBRZ, Аналоговый мультиплексор, 4-х канальный, отказоустойчивый

Артикул: ADG438FBRZ
Ном. номер: 5624761733
Производитель: Analog Devices
Фото 1/3 ADG438FBRZ, Аналоговый мультиплексор, 4-х канальный, отказоустойчивый
Фото 2/3 ADG438FBRZ, Аналоговый мультиплексор, 4-х канальный, отказоустойчивыйФото 3/3 ADG438FBRZ, Аналоговый мультиплексор, 4-х канальный, отказоустойчивый
Доступно на заказ 155 шт. Отгрузка со склада в Москве 2-3 недели.
470 × = 470
от 10 шт. — 443 руб.
от 100 шт. — 434 руб.

Описание

The ADG438FBRZ is a CMOS Analog Multiplexer comprising eight single channels. The multiplexer provides fault protection. Using a series N-channel, P-channel and N-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current flows. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG438F switches one of eight inputs to a common output as determined by the 3-bit binary address lines, A0, A1 and A2. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched off.

• All switches off with power supply off
• Analog output of on channel clamped within power supplies if an overvoltage occurs
• Latch-up proof construction
• Fast switching times
• 250ns maximum tON
• 150ns maximum tOFF
• -40V to +55V Fault and overvoltage protection
• Break-before-make construction
• TTL- and CMOS-compatible inputs

Техническая документация

ADG438F_439F
pdf, 317 КБ

Дополнительная информация

Datasheet ADG438FBRZ
Типы корпусов импортных микросхем