ADG439FBRZ, ANALOG MULTIPLEXER, 4X1, DUAL, 16NSOIC

PartNumber: ADG439FBRZ
Ном. номер: 8085021530
Производитель: Analog Devices
ADG439FBRZ, ANALOG MULTIPLEXER, 4X1, DUAL, 16NSOIC
Доступно на заказ 49 шт. Отгрузка со склада в Москве 7 недель.
730 × = 730
от 10 шт. — 511 руб.

Описание

The ADG439FBRZ is a CMOS Analog Multiplexers comprising eight single channels. The multiplexer provides fault protection. Using a series N-channel, P-channel and N-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current flows. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG438F switches one of eight inputs to a common output as determined by the 3-bit binary address lines, A0, A1 and A2. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched off.

• All switches off with power supply off
• Analog output of on channel clamped within power supplies if an overvoltage occurs
• Latch-up proof construction
• Fast switching times
• 250ns maximum tON
• 150ns maximum tOFF
• -40V to +55V Fault and overvoltage protection
• Break-before-make construction
• TTL- and CMOS-compatible inputs

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2305797

Технические параметры

Конфигурация Мультиплексора
4: 1
Количество Схем
2схем(-а)
Макс. Сопротивление Включенного Состояния
450Ом
Диапазон Напряжения Питания
± 15В
Корпус Аналогового Мультиплексора
NSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet ADG439FBRZ