ADG441BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт. со склада г.Москва, срок 8-9 дней
1 250 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 040 руб.
от 10 шт. —
986.25 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Номенклатурный номер: 8002987629
Бренд: Нет торговой марки
Описание
Электроэлемент
70Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
Технические параметры
Analog Switch ON Resistance | 110@10.8V(ohm) |
Analog Switch Turn Off Time | 60@12V(ns) |
Analog Switch Turn On Time | 150@12V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±16.5(V) |
Dual Supply Voltage (Min) | ±13.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 25(V) |
Single Supply Voltage (Min) | 10.8(V) |
Single Supply Voltage (Typ) | 12(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 0.08 mA |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Type | Analog Switch |
Automotive | No |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 110@10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.08@16.5V@-40C to 85C/-0.001@-16.5V |
Maximum Turn-Off Time (ns) | 60@12V |
Maximum Turn-On Time (ns) | 150@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Part Status | NRND |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | -0.0000001@-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 60 ns |
On Resistance - Max: | 70 Ohms |
On Time - Max: | 110 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG441 |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 30 mA |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.