ADG508FBRNZ, Multiplexer Switch ICs FAULT PROTEC'D MUX I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 610 руб.
от 10 шт. —
3 160 руб.
от 25 шт. —
2 650 руб.
от 96 шт. —
2 300.34 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Описание
Analog Multiplexer Single 8: 1 16-Pin SOIC N Tube
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 350@±15V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 300@±15V |
Maximum Supply Current (mA) | ±0.1@±15V |
Maximum Turn-Off Time (ns) | 250@±15V |
Maximum Turn-On Time (ns) | 250@±15V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |