ADG734BRUZ, Аналоговый переключатель Quad SPDT CMOS, 2.5 Ом, Low Voltage [TSSOP20]

Артикул: ADG734BRUZ
Ном. номер: 1709807805
Производитель: Analog Devices
Фото 1/2 ADG734BRUZ, Аналоговый переключатель Quad SPDT CMOS, 2.5 Ом, Low Voltage [TSSOP20]
Фото 2/2 ADG734BRUZ, Аналоговый переключатель Quad SPDT CMOS, 2.5 Ом, Low Voltage [TSSOP20]
Есть в наличии 12 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
330 × = 330
от 5 шт. — 260 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

The ADG734BRUZ-REEL7 is a single-pole double-throw (SPDT) quad CMOS Analog Switch exhibits break-before-make switching action preventing momentary shorting when switching channels. It uses an EN input to enable or disable the device. When disabled, all channels are switched OFF. This 2: 1 multiplexers/SPDT switch is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches and is very flat over the full signal range. Its parts can operate equally well in either direction and have an input signal range that extends to the supplies.

• Low power consumption
• TTL/CMOS Compatible
• Low on-resistance
• Guaranteed break-before-make switching action

Техническая документация

ADG733_734
pdf, 204 КБ

Дополнительная информация

ADG733/ADG734 CMOS, 2.5 Ohm Low Voltage, Triple/Quad SPDT Switches Data Sheet ADG734BRUZ
Datasheet ADG734BRUZ
Типы корпусов импортных микросхем