ADG904BCPZ

Фото 1/3 ADG904BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 2 шт.1 430 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8002984957
Бренд: Analog Devices

Описание

Электроэлемент
Wideband 2.5 GHz, 37DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, 4:1 MUX/SP4T

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x4
Family Switches, Multiplexers, Demultiplexers
Mounting Type Surface Mount
Other Names ADG904BCP
Package / Case 20-LFCSP
Packaging Tray
Series *
Standard Package 136
Type Analog Multiplexers
Voltage - Supply, Single/Dual (±) 1.65 V ~ 2.75 V
Voltage Supply Source Single Supply
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Configuration Single 4:1
Multiplexer Architecture 4:1
Number of Channels per Chip 1
Number of Inputs per Chip 4
Number of Outputs per Chip 1
Chip Enable Signals Yes
Maximum Propagation Delay Bus to Bus (ns) 12(Typ)@2.5V
Maximum Turn-On Time (ns) 8.5(Typ)@2.5V
Maximum Turn-Off Time (ns) 13(Typ)@2.5V
Maximum Frequency (25°C) @ Vcc (MHz) 2500@2.75V@-40C to 85C
Input Signal Type Single
Output Signal Type Single
Minimum Single Supply Voltage (V) 1.65
Maximum Single Supply Voltage (V) 2.75
Power Supply Type Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Standard Package Name CSP
Supplier Package LFCSP EP
Pin Count 20
Mounting Surface Mount
Package Height 0.83
Package Length 4
Package Width 4
PCB changed 20
Lead Shape No Lead
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Package Type LFCSP
Brand: Analog Devices
Development Kit: EVAL-ADG904EBZ
Factory Pack Quantity: Factory Pack Quantity: 490
Insertion Loss: 1.1 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Switches: Quad
Off Isolation - Typ: 37 dB
Off Time - Max: 13 ns
On Time - Max: 8.5 ns
Operating Supply Voltage: 2.75 V
Package / Case: LFCSP-20
Packaging: Tray
Pd - Power Dissipation: 2.75 uW
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: ADG904
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 0 V
Switch Configuration: SP4T
Technology: Si
Вес, г 11

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 353 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 301 КБ
Datasheet
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем