ADIS16209/PCBZ

Фото 1/2 ADIS16209/PCBZ
Изображения служат только для ознакомления,
см. техническую документацию
31 150 руб.
Добавить в корзину 1 шт. на сумму 31 150 руб.
Номенклатурный номер: 8013685396
Бренд: Analog Devices

Описание

ADIS16209 iMEMSВ®, iSensorв„ў Accelerometer, Inclinometer, 2 Axis Sensor Evaluation Board

Технические параметры

Base Product Number ADIS16209 ->
ECCN 7A994
Embedded No
HTSUS 8473.30.1180
Interface Serial, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Sensing Range В±1.7g, В±90В°
Sensitivity 0.244mg/LSB, 0.025В°/LSB
Sensor Type Accelerometer, Inclinometer, 2 Axis
Series iMEMSВ®, iSensorв„ў ->
Supplied Contents Board(s)
Utilized IC / Part ADIS16209
Voltage - Supply 3V ~ 3.6V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADISUSBZ
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Breakout Boards
Series: ADIS16209
Subcategory: Development Tools
Tool Is For Evaluation Of: ADIS16209
Tradename: iSensor
Type: Accelerometer, Inclinometer Sensor

Техническая документация

Datasheet
pdf, 617 КБ
Datasheet ADIS16209/PCBZ
pdf, 587 КБ