ADL5511ACPZ-R7, IC, RF/IF, DET, 16LFCSP

PartNumber: ADL5511ACPZ-R7
Ном. номер: 8053852451
Производитель: Analog Devices
ADL5511ACPZ-R7, IC, RF/IF, DET, 16LFCSP
Доступно на заказ 1987 шт. Отгрузка со склада в Москве 6 недель.
1 000 × = 1 000
от 10 шт. — 912 руб.
от 100 шт. — 886 руб.

Описание

The ADL5511ACPZ-R7 is a RF Envelope and TruPwr™ RMS Detector operating from DC to 6GHz. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The RMS output voltage is independent of the peak-to-average ratio of the input signal. The RMS output is a linear-in-V/V voltage with a conversion gain of 1.9V/Vrms at 900MHz. The envelope output has a conversion gain of 1.46V/V at 900MHz and is referenced to an internal 1.1V reference voltage, which is available on the EREF pin. The ADL5511 can operate from DC to 6GHz on signals with envelope bandwidths up to 130MHz. The extracted envelope can be used for RF power amplifier (PA) linearization and efficiency enhancements and the RMS output can be used for RMS power measurement. The high RMS accuracy and fast envelope response are particularly useful for envelope detection and power measurement of broadband, high peak-to-average signals that are used in CDMA2000, W-CDMA and LTE syste

• Envelope tracking RF detector with output proportional to input voltage
• Separate TruPwr RMS output
• No balun or external tuning required
• Excellent temperature stability
• Input power dynamic range of 47dB
• Input frequency range from DC to 6GHz
• 130MHz envelope bandwidth
• 2ns Envelope delay
• 21.5mA Supply current
• 130µW Power-down mode

Полупроводники - Микросхемы\РЧ\РЧ Детекторы
Код: 1971717

Технические параметры

Максимальная Частота
6ГГц
Минимальная Входная Мощность
-28дБм
Максимальная Входная Мощность
17дБм
Стиль Корпуса Радиочастотной Микросхемы
LFCSP
Количество Выводов
16вывод(-ов)
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Линия Продукции
ADL5511 Series
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ADL5511ACPZ-R7