ADL5610-EVALZ, Eval Board, ADL5610 RF/IF

PartNumber: ADL5610-EVALZ
Ном. номер: 8009605265
Производитель: Analog Devices
ADL5610-EVALZ, Eval Board, ADL5610 RF/IF
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 250 × = 18 250
купить в 1 клик


Evaluation Board for ADL5610 RF/IF Gain Block Amplifier
The ADL5610-EVALZ evaluation board, from Analog Devices, is for evaluation of the ADL5610 devices. The ADL5610-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5 V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
The ADL5610 devices are single-ended RF/IF gain block amplifiers which provide broadband operation from 30MHz to 6GHz. It is a high dynamic range gain block which has a fixed fain of 18.4dB and an integrated bias circuit.


Полупроводники / Средства разработки и отладки / Средства разработки и отладки беспроводных систем передачи данных /
Eval Board, ADL5610 RF/IF Gain Block Amp

Технические параметры

Evaluation Board
Kit Contains
ADL5610-EVALZ Evaluation Board

Дополнительная информация

ADL5610-EVALZ Evaluation Board Data Sheet