ADL6010-EVALZ

ADL6010-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
148 400 руб.
Добавить в корзину 1 шт. на сумму 148 400 руб.
Номенклатурный номер: 8014322178
Бренд: Analog Devices

Описание

ADL6010-EVALZ Eval for ADL6010 Envelope Dector Analog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector is a fully populated, 4-layer, Rogers 4003-based evaluation board for the evaluation of the ADL6010. For normal operation, the evaluation board only requires a 5V supply connected to VPOS and GND. The RF input signal is accepted at a high-performance 2.92mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Frequency: 500 MHz to 43.5 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL6010
Type: RF Detector

Техническая документация

Datasheet
pdf, 1425 КБ