MCP2221 Breakout Module ADM00559
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 860 руб.
Добавить в корзину 1 шт.
на сумму 18 860 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The ADM00559 from Microchip is a brilliantly small factor breakout board designed to show off the capability of the MCP2221 USB to I2C/UART/SMBus protocol converter.
Технические параметры
Featured Device | MCP2221 |
Kit Classification | Breakout Module |
Base Product Number | ADM00559 -> |
ECCN | EAR99 |
Function | USB 2.0 to UART |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | MCP2221 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Subcategory: | Development Tools |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 487 КБ
Datasheet
pdf, 17 КБ
Datasheet ADM00559
pdf, 489 КБ
Datasheet MCP2221-I/SL
pdf, 2602 КБ