ADM00667, MCP39F511 Power Monitorin

Артикул: ADM00667
Ном. номер: 8060916803
Производитель: Microchip
ADM00667, MCP39F511 Power Monitorin
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 010 × = 21 010
купить в 1 клик


MCP39F511 Power Monitoring Demonstration Board
The Microchip MCP39F511 Power Monitoring Demonstration Board is a fully functional single-phase power and energy monitoring system that demonstrates the capabilities of the MCP39F511 Power Monitoring IC.

The board is managed via a USB connection to a host PC running the simple-to-use MCP39F511 Power Monitor Utility Software. This software allows users to easily experiment with all system configuration settings including PWM output frequencies, zero crossing detection options and event configurations. In addition custom calibration setups can be created, with most accuracy requirements needing a single-point calibration only. Also offered is an automated calibration process that can be used to quickly calibrate energy meters and allow users to explore different calibration procedures.


Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event notifications including Over Current, Over Power, Voltage Sag and Voltage Surge
Device configuration through PC software, including Event Notifications, Calibration, EEPROM read/writes, PWM Control and Energy Accumulation Start/Reset
Direct connect to 90V-240VAC operation
15A maximum recommended load

Kit Contents

1 x MCP39F511 Energy Metering & Power Monitoring Demonstration Board (ADM00667)
1 x Mini-USB cable
1 x Line cable
1 x Load cable

Energy/Power Measurement - Microchip

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
MCP39F511 Power Monitoring Demo Board

Технические параметры

Demonstration Board
Kit Contains
AC Line Cable, IEC to Female AC Load Cable, Information Sheet, MCP39F511 Power Monitor Demonstration Board, Mini-USB Cable
только новые товары

Дополнительная информация

User Guide