ADM1060ARUZ

ADM1060ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
4 430 руб.
от 10 шт.3 940 руб.
Добавить в корзину 1 шт. на сумму 4 430 руб.
Номенклатурный номер: 8013600243
Бренд: Analog Devices

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 2.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: EVAL-ADM1060EBZ
Factory Pack Quantity: Factory Pack Quantity: 50
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 7 Input
Operating Supply Current: 3 mA
Output Type: Open Collector/Drain & Push-Pull
Overvoltage Threshold: -4 V, 1.2 V, 2 V, 4 V, 10 V
Package / Case: TSSOP-28
Packaging: Tube
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 500 ms
Series: ADM1060
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14.4 V
Supply Voltage - Min: 2.7 V
Threshold Voltage: 2 V to 6 V, 2 V to 14.4 V
Type: Voltage Detectors
Undervoltage Threshold: -2 V, 600 mV, 1 V, 2 V, 4.85 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 445 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем