ADM1181AARWZ, Приемопередатчик RS232 питание 5В защита от статики 15кВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 4 шт. —
730 руб.
от 7 шт. —
686 руб.
от 14 шт. —
647 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Микросхемы / Интерфейсы / Драйверы, трансиверы RS-232/422/485
Приемопередатчик RS232 питание 5В защита от статики 15кВ
Технические параметры
Корпус | SOIC16W | |
Automotive | No | |
Data Rate | 230Kbps(Min) | |
Data Transmission Topology | Point-to-Point | |
Driving Mode | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Function | Line Transceiver | |
Interface Standards | EIA/TIA-232-E|RS-232|V.28 | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Single Supply Voltage (V) | 5.5 | |
Maximum Supply Current (mA) | 18 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 4.5 | |
Mounting | Surface Mount | |
Number of Drivers per Line | 1 | |
Number of Receiver Enables | 0 | |
Number of Receivers | 2 | |
Number of Receivers per Line | 1 | |
Number of Transceivers | 2 | |
Number of Transmitter Enables | 0 | |
Number of Transmitters | 2 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
Power Supply Type | Single | |
PPAP | No | |
Receiver Communication Type | RS-232 | |
Receiver Signal Type | Single-Ended | |
Standard Package Name | SOP | |
Supplier Package | SOIC W | |
Supplier Temperature Grade | Industrial | |
Transmitter Communication Type | RS-232 | |
Transmitter Signal Type | Single-Ended | |
Typical Single Supply Voltage (V) | 5 | |
Brand: | Analog Devices | |
Data Rate: | 230 kb/s | |
Duplex: | Full Duplex | |
ESD Protection: | 15 kV | |
Factory Pack Quantity: Factory Pack Quantity: | 47 | |
Function: | Transceiver | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Drivers: | 2 Driver | |
Number of Receivers: | 2 Receiver | |
Number of Transceivers: | 1 Transceiver | |
Operating Supply Current: | 6 mA | |
Operating Supply Voltage: | 5 V | |
Output Type: | Single-Ended | |
Package / Case: | SOIC-16 | |
Packaging: | Tube | |
Product Category: | RS-232 Interface IC | |
Product Type: | RS-232 Interface IC | |
Product: | RS-232 Transceivers | |
Protocol Supported: | RS-232 | |
Receiver Signal Type: | Single-Ended | |
Series: | ADM1181A | |
Shutdown: | Without Shutdown | |
Subcategory: | Interface ICs | |
Supply Type: | Single Supply | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 4.5 V | |
Вес, г | 0.94 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем