ADM1487EARZ, Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 4.5 V to 5.5 V, NSOIC-8, -40 °C to 85 °C
см. техническую документацию
Описание
ADM1487E is a 5V, low power data transceiver with ±15kV ESD protection suitable for half duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and comply with telecommunication industry association/electronics industries association (TIA/EIA) standards RS-485 and RS-422. It has a 1/4 unit load receiver input impedance that allows upto 128 transceivers on a bus. The driver outputs are slew rate limited to reduce EMI and data errors caused by reflections from improperly terminated buses. Excessive power dissipation caused by bus contention or output shorting is prevented with a thermal shutdown circuit. It is widely used in application such as energy/power metering, lighting systems, industrial control, telecommunications, security systems, instrumentation etc.
• Data rate is 2.5Mbps
• Half-duplex, thermal shutdown and short-circuit protection
• Common-mode input range is -7V to +12V
• Quiescent current is 230µA
• Number of nodes on bus is 128
• Pin count is 8, driver/receiver enable
• Input hysteresis is 70mV typ at (VCM = 0V), (VCC = 5V ± 10%, TA = TMIN to TMAX)
• Operating temperature range is -40°C to +85°C
• Packaging style is 8-lead standard small outline package (SOIC
• N)
Технические параметры
Количество Выводов | 8вывод(-ов) |
Количество Приводов | 1драйвер(-ов) |
Количество Приемников | 1Receivers |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Привода | NSOIC |
Тип Интерфейса ИС | RS422, RS485 |
Тип Устройства | RS422/RS485 Приемопередатчик |
Универсальный Номер Микросхемы | ADM1487E |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 1/1 |
Other Names | ADM1487EARZ-REEL7 |
Package / Case | 8-SOIC |
Packaging | Tape & Reel(TR) |
Protocol | RS422, RS485 |
Series | AD |
Standard Package | 1 |
Type | Transceiver |
Voltage - Supply | 4.75 V ~ 5.25 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем