ADM3075EARZ, Приемопередатчик RS-485/RS-422, Half-Duplex, ESD-защита ±15 кВ, 3.3В [SOIC-8]
см. техническую документацию
Описание
ADM3075E is 3.3V, low power data transceiver with ±15KV ESD protection suitable for full- and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.
• TIA/EIA RS-485/RS-422 compliant
• ±15KV ESD protection on RS-485 input/output pins
• True fail-safe receiver inputs
• Hot-swap input structure on DE and active-low RE pins
• Outputs high-Z when disabled or powered off
• Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
• Half duplex communication, 0.5Mbps data rate, slew rate limited
• Driver/receiver enable, low power shutdown, 256 nodes on bus
• 8-lead standard small outline package (SOIC
• N)
• Operating temperature range from -40°C to +85°C
Технические параметры
Тип | rs422, rs485 приемопередатчик | |
Количество драйверов / приемников | 1/1 | |
Режим работы | полудуплекс | |
Гистерезис приемника, мВ | 100 | |
Скорость передачи данных | 500 kbps | |
Напряжение питания, В | 3…3.6 | |
Рабочая температура,°C | -40…+85 | |
Корпус | SOIC-8(0.154 inch) | |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем