ADM691ANZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin PDIP N Tube
Технические параметры
Battery Backup Switching | Backup |
Brand | Analog Devices |
Chip Enable Signals | Chip Enable |
Factory Pack Quantity | 25 |
Height | 4.95 mm(Max) |
Length | 21.33 mm(Max) |
Manual Reset | No Manual Reset |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 1.95 mA |
Output Type | Open Drain, Push-Pull |
Overvoltage Threshold | 4.73 V |
Package / Case | PDIP-16 |
Packaging | Tube |
Pd - Power Dissipation | 600 mW |
Power Fail Detection | Yes |
Product Category | Supervisory Circuits |
Reset Delay Time | 70 ms |
RoHS | Details |
Series | ADM691 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.75 V |
Threshold Voltage | 4.65 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 4.5 V |
Unit Weight | 0.057419 oz |
Watchdog Timers | Watchdog |
Width | 7.11 mm(Max) |
Base Product Number | ADM691 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Open Drain, Push-Pull |
Package | Tube |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 35ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Video File | Introducing Power by Linear |
Voltage - Threshold | 4.65V |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Open Drain |
Overvoltage Threshold: | 4.73 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM691 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | Watchdog |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Reset Active Time | 70ms |
Minimum Monitored Voltage | 4.65V |
Minimum Operating Supply Voltage | 4.75 V |
Number of Supervisors | 1 |
Output Driver | Active High, Active Low, Push-Pull |
Package Type | PDIP |
Pin Count | 16 |
Voltage Supervisor Type | Microprocessor Supervisory Circuit |
Watchdog Timer | Yes |
Техническая документация
ADM690-ADM693 datasheet
pdf, 199 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 339 КБ
Datasheet
pdf, 287 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем