ADM7170CP-EVALZ, Evaluation Board for ADM7

PartNumber: ADM7170CP-EVALZ
Ном. номер: 8014203963
Производитель: Analog Devices
ADM7170CP-EVALZ, Evaluation Board for ADM7
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 040 × = 9 040
или
купить в 1 клик

Описание

Evaluation Board for ADM7170/ADM7171/ADM7172 LDO Voltage Regulator
Analog Devices Evaluation Boards ADM7170ACP-EVALZ/ADM7171ACP-EVALZ/ ADM7172ACP-EVALZ allow you to evaluate the Ultralow Noise CMOS LDO ADM7170, ADM7171, and ADM7172 linear voltage regulators. Two Resistors can be used with the board to adjust the output from any fixed voltage preference. The linear regulator ADM7170, ADM7171, and ADM7172 CMOS LDO measurement such as ground current, dropout, line and load regulation can be displayed.

Input voltage range: 2.3V — 6.5V
Output current range: ADM7170 — 500 mA; ADM7171 — 1A and ADM7172 — 2A
Operating temperature range: −40°C to +125°C
Output voltage accuracy: ±0.75% for ADM7170, −0.5%/+1% for ADM7171/ADM7172

LDO Linear Voltage Regulator Evaluation Boards

Технические параметры

Classification
Evaluation Board
технология
Linear Regulator
Kit Contains
ADM7170CP-EVALZ Evaluation Board

Дополнительная информация

User Guide ADM7170CP-EVALZ