ADM8660ARZ, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Power Management ADI SLP
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 98 |
Function | Inverting |
Height | 1.5 mm |
Input Voltage | 1.5 V to 7 V |
Input Voltage MAX | 7 V |
Input Voltage MIN | 1.5 V |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 600 uA |
Output Current | 100 mA |
Output Voltage | -1.5 V to-7 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | ADM8660 |
Shutdown | Shutdown |
Switching Frequency | 120 kHz |
Topology | Inverting |
Type | Voltage Converter |
Width | 4 mm |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Inverting |
Input Voltage, Max: | 7 V |
Input Voltage, Min: | 1.5 V |
Input Voltage: | 1.5 V to 7 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 6.5 mA |
Output Current: | 100 mA |
Output Voltage: | -1.5 V to-7 V, 5 V to 14 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 600 uA |
Series: | ADM8660 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 25 kHz to 120 kHz |
Topology: | Inverting |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 94(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 100(Min) |
Output Type | Adjustable |
Output Voltage (V) | 5 to 14 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 25(Typ)|120(Typ) |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем