ADN4665ARUZ

Фото 1/2 ADN4665ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.970 руб.
от 96 шт.728 руб.
Добавить в корзину 3 шт. на сумму 3 240 руб.
Номенклатурный номер: 8016145166
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

Automotive No
ECCN (US) 5A991b.4.
EU RoHS Compliant
Function Driver
Input Signal Type LVDS
Lead Shape Gull-wing
Maximum Differential Output Voltage (V) 0.45
Maximum Operating Frequency (MHz) 250(Typ)
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 2
Minimum Operating Frequency (MHz) 200
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 4
Number of Elements per Chip 4
Number of Receivers 0
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Transmission Data Rate (Mbps) 400
Typical Operating Supply Voltage (V) 3.3
Brand: Analog Devices
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 96
Input Type: CMOS, TTL
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 450 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: ADN4665
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS
Вес, г 0.173

Техническая документация

Datasheet
pdf, 195 КБ
Datasheet ADN4665ARUZ
pdf, 182 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем