ADN4666ARZ

ADN4666ARZ
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.820 руб.
от 48 шт.743 руб.
Добавить в корзину 3 шт. на сумму 2 730 руб.
Номенклатурный номер: 8013610668
Бренд: Analog Devices

Описание

0/4 Receiver LVDS 16-SOIC

Технические параметры

EU RoHS Compliant
ECCN (US) 5A991.b.4
Part Status Active
HTS 8542.39.00.01
Function Receiver
Number of Receivers 4
Number of Elements per Chip 4
Transmission Data Rate (Mbps) 400
Maximum Propagation Delay Time (ns) 3.3
Minimum Operating Frequency (MHz) 200
Maximum Operating Frequency (MHz) 250(Typ)
Input Signal Type LVDS
Minimum Operating Supply Voltage (V) 3
Maximum Operating Supply Voltage (V) 3.6
Differential Input Low Threshold Voltage (V) -0.1
Differential Input High Threshold Voltage (V) 0.1
Typical Operating Supply Voltage (V) 3.3
Maximum Input Current (uA) 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tube
Supplier Package SOIC N
Standard Package Name SOP
Pin Count 16
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 10(Max)
Package Width 4(Max)
PCB changed 16
Lead Shape Gull-wing
Base Product Number ADN4666 ->
Data Rate 400Mbps
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 0/4
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
Protocol LVDS
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Type Receiver
Voltage - Supply 3V ~ 3.6V
Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Online Catalog LVDS Differential Line Receivers
Standard Package 48

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 191 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем