ADN4691EBRZ

Фото 1/2 ADN4691EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 060 руб.
от 98 шт.816 руб.
Добавить в корзину 3 шт. на сумму 3 630 руб.
Номенклатурный номер: 8014684857
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Function Transceiver
Number of Drivers 1
Number of Receivers 1
Number of Elements per Chip 1
Transmission Data Rate (Mbps) 200
Maximum Propagation Delay Time (ns) 6
Input Signal Type LVTTL|MLVDS
Minimum Operating Supply Voltage (V) 3
Maximum Operating Supply Voltage (V) 3.6
Differential Input High Threshold Voltage (V) 0.05
Maximum Differential Output Voltage (V) 0.65
Typical Operating Supply Voltage (V) 3.3
Maximum Input Current (uA) 32
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
Brand: Analog Devices
Data Rate: 200 Mb/s
ESD Protection: With ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 98
Input Type: LVDS
Input Voltage, Max: 2 V
Input Voltage, Min: 0.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 650 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 16 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4691E
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed M-LVDS Transceivers

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 412 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем