ADP150UJZ-REDYKIT, Analog Devices,ADP150UJZ-

Ном. номер: 8073682123
Производитель: Analog Devices
ADP150UJZ-REDYKIT, Analog Devices,ADP150UJZ-
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 820 × = 7 820
купить в 1 клик


Evaluation Board for ADP150 Low-noise LDO Regulator
The Analog Devices ADP150UJZ-RedyKit evaluation boards allow simplified prototyping and evaluation of the ADP150 series of low dropout, linear voltage regulators. These ultra-low-noise regulators can operate from 2.2 to 5.5V and provide up to 150 mA of output current. The kit is supplied with fixed 1.8V and 3.3V evaluation boards and contains additional ADP150 parts which can be easily soldered onto one of the evaluation boards.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Analog Devices,ADP150UJZ-REDYKIT

Технические параметры

Evaluation Board
Kit Contains
1 ADP150UJ-3.3-EVAL, 5 ADP150, ADP150UJ-1.8-EVAL

Дополнительная информация

ADP150 Low-noise LDO Regulator Evaluation ...