ADP2303-EVALZ, Analog Devices,ADP2303-EV

PartNumber: ADP2303-EVALZ
Ном. номер: 8023139464
Производитель: Analog Devices
ADP2303-EVALZ, Analog Devices,ADP2303-EV
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 940 × = 9 940
или
купить в 1 клик

Описание

Evaluation Board for ADP2303 Step-down Regulator
An evaluation board from Analog Devices for the ADP2303 non-synchronous step-down (buck) switching regulator. The ADP2303 is a fixed-frequency, current-mode, step-down dc-to-dc regulator operating at 700kHz capable of supplying up to 3A in a compact SOIC package. The device includes integrated soft-start circuitry and high-side power MOSFET and features under-voltage lockout, output over-voltage protection, thermal shutdown and overcurrent protection.

Wide input voltage range: 3.0 to 20V
Maximum load current: 3A
±1.5% output accuracy over full temperature range
Output voltage down to 0.8V
Current-mode control architecture with automatic PFM/PWM mode switching
Precision enable pin with hysteresis
Integrated high-side MOSFET and bootstrap diode
Internal compensation and soft start
Power-good output

Switching Voltage Regulators - Analog Devices

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Analog Devices,ADP2303-EVALZ

Технические параметры

Classification
Evaluation Board
технология
Step-Down Regulator
Kit Contains
ADP2303-EVALZ Evaluation Board

Дополнительная информация

ADP2303 Step-down Regulator Evaluation Board ...