ADP2311-1-EVALZ, Eval Board, ADP2311 Sync

PartNumber: ADP2311-1-EVALZ
Ном. номер: 8061016450
Производитель: Analog Devices
ADP2311-1-EVALZ, Eval Board, ADP2311 Sync
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
8 530 × = 8 530
или
купить в 1 клик

Описание

Evaluation Board for ADP2311 18V 1A Synchronous Step-Down Regulator
The ADP2311-1-EVALZ, from Analog Devices, is an evaluation board for the ADP2311. The ADP2311 is a synchronous step-down regulator with fail-safe voltage monitoring. The regulator operates from input voltages of 4.5 V to 18 V, and the output can regulate down to 0.6 V. Each channel can provide up to 1 A of continuous output current.
The ADP2311-1-EVALZ board is a complete, dual, 1 A step-down regulator solution. It allows the user to evaluate the ADP2311's performance with a near ideal printed circuit board (PCB) layout. The outputs of the ADP2311 evaluation board are preset to 1.2 V (Channel1) and 3.3 V (Channel2). The VIN threshold of the power fail input is set at 8.99 V. Different output and power fail input voltages can be achieved by changing the appropriate passive components.

Features of the ADP2311-1-EVALZ evaluation board:
- Input voltage: 4.5 V to 18 V
- ±1.0% output accuracy
- Integrated MOSFET: 110 mΩ/60 mΩ typical
- Continuous output current: 1 A/1 A
- Power fail comparator generates warning
- Power-on reset with programmable delay timer
- Adjustable voltage monitor for power-down
- Watchdog refresh input Dual phase with 180° out of phase operation
- Fixed switching frequency: 300 kHz
- Internal compensation and soft start Stable with low effective series resistance (ESR) output ceramic capacitors
- Precision enable input Power feedback during power off
- Undervoltage lockout (UVLO), overcurrent protection (OCP), overvoltage protection (OVP), and thermal shutdown (TSD)

Adjustable Voltage Switching Regulator Development Kits

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Eval Board, ADP2311 Sync. Step-Down Reg

Технические параметры

Classification
Development Board
технология
Step-Down Regulator
Kit Contains
Evaluation Board for the ADP2311

Дополнительная информация

ADP2311-1-EVALZ Evaluation Board User Guide