ADP5071ACPZ

ADP5071ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
Добавить в корзину 1 шт. на сумму 2 220 руб.
Номенклатурный номер: 8028567014
Бренд: Analog Devices

Описание

Электроэлемент
. Of Pins:20Pins; Output Current - Output 1:2A; Output Current - Output 2:1.2A Rohs Compliant: Yes |Analog Devices ADP5071ACPZ-R7

Технические параметры

Category Integrated Circuits(ICs)
Current - Output 1.2A, 2A
Family PMIC-Voltage Regulators-DC DC Switching Regulators
Frequency - Switching 1.2MHz, 2.4MHz
Function Step-Up, Step-Up/Step-Down
Mounting Type Surface Mount
Number of Outputs 2
Online Catalog Boost(Step-Up)IC
Operating Temperature -40°C ~ 125°C(TJ)
Output Configuration Positive and Negative(Dual Rail)
Output Type Adjustable
Package / Case 20-WFQFN Exposed Pad, CSP
Packaging Tray
Standard Package 1
Supplier Device Package 20-LFCSP-WQ(4x4)
Synchronous Rectifier No
Topology Boost, SEPIC
Voltage - Input (Max) 15V
Voltage - Input (Min) 2.85V
Voltage - Output (Max) ±39V
Voltage - Output (Min/Fixed) 0.8V, 1.6V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage, Max: 15 V
Input Voltage, Min: 2.85 V
Input Voltage: 2.85 V to 15 V
Load Regulation: 0.0004%/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 3.5 mA
Output Current: 2 A
Output Voltage: 39 V
Package / Case: LFCSP-20
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.5 mA
Series: ADP5071
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.85 V
Switching Frequency: 2.4 MHz
Topology: Boost
Type: DC to DC Switching Regulator
Вес, г 14.62

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем