ADPA7006-EVALZ

ADPA7006-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
212 500 руб.
Добавить в корзину 1 шт. на сумму 212 500 руб.
Номенклатурный номер: 8013789927
Бренд: Analog Devices

Описание

ADPA7006-EVALZ Amplifier Evaluation Board

Analog Devices ADPA7006-EVALZ Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from a 10 mil thick, Rogers 4350B, copper-clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 18 GHz to 44 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADPA7006
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 532 КБ