ADPD4000BCBZR7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 930 руб.
от 10 шт. —
3 490 руб.
от 25 шт. —
3 180 руб.
Добавить в корзину 1 шт.
на сумму 3 930 руб.
Описание
ADPD4000 & ADPD4001 Multimodal Sensor Front End
Analog Devices Inc. ADPD4000 and ADPD4001 Multimodal Sensor Front End can stimulate up to eight LEDs and measure the return signal on up to eight separate current inputs. Twelve available time slots can enable 12 separate measurements per sampling period. The data output and functional configuration utilize an I 2 C interface on the ADPD4001 or a serial port interface (SPI) on the ADPD4000. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O).
Analog Devices Inc. ADPD4000 and ADPD4001 Multimodal Sensor Front End can stimulate up to eight LEDs and measure the return signal on up to eight separate current inputs. Twelve available time slots can enable 12 separate measurements per sampling period. The data output and functional configuration utilize an I 2 C interface on the ADPD4001 or a serial port interface (SPI) on the ADPD4000. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O).
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADPD4000Z-PPG |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Features: | ADC |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V |
Output Current: | 20 mA |
Output Type: | Logic |
Output Voltage: | 500 mV |
Package / Case: | WLCSP-35 |
Pd - Power Dissipation: | 50 uW |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Reference Type: | Internal |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | Multimodal Sensor |
Техническая документация
Datasheet
pdf, 1082 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары