Источник опорного напряжения, 2.5 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 200 руб.
Альтернативные предложения1
Описание
Chemical Analysis Solutions
Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
Accuracy: | 125 ppm/mA |
Brand: | Analog Devices |
Description/Function: | Precision, micropower 2.5 V XFET reference |
Development Kit: | EVAL-CN0234-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.08% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 125 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 12 uA |
Output Current: | 5 mA |
Output Voltage: | 2.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR291 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 3 PPM/C |
Topology: | Series References |
Category | Integrated Circuits(ICs) |
Current - Cathode | - |
Current - Output | 5mA |
Current - Supply | 15µA |
Family | PMIC-Voltage Reference |
Mfg Application Notes | Water Analysis Solution for pH & Conductivity Meters Dual Beam Spectrophotometer SolutionPressure Transmitter SolutionsMicropower Toxic Gas Detector Solutions Based on Electrochemical SensorsPulse Oximeter Solution |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 50µVp-p |
Noise - 10Hz to 10kHz | - |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 125°C(TA) |
Other Names | ADR291GRZ-REEL7DKR |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Reference Type | Series |
Series | XFET® |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 30ppm/°C |
Tolerance | ±0.24% |
Voltage - Input | 3 V ~ 15 V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 2.5V |
Вес, г | 0.3 |
Техническая документация
ADR291 / ADR292 Low Noise Micropower 2.5 V and 4.096 V Precision Voltage References Data Sheet
pdf, 398 КБ
ADR291_292
pdf, 341 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем