ADS7883SBDBVT, АЦП, SAR, 12 бит, 3 Мвыборок/с, Однополярный, 2.7 В, 5.5 В, SOT-23

PartNumber: ADS7883SBDBVT
Ном. номер: 8014968726
Производитель: Texas Instruments
ADS7883SBDBVT, АЦП, SAR, 12 бит ...
Доступно на заказ 216 шт. Отгрузка со склада в Москве 2-4 недели.
910 × = 910
от 10 шт. — 590 руб.
от 25 шт. — 502.80 руб.


The ADS7883SBDBVT is a 12-bit Analogue-to-digital Converter includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in this ADC is controlled by the CS and SCLK signals for glueless connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The ADC operates from a wide supply range from 2.7 to 5.5V. The low power consumption of the device makes it suitable for battery-powered applications. This 3MSPS ADC also includes a power saving power-down feature for when the device is operated at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.5V when device supply is 2.7V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.

• Zero latency
• 48MHz Serial interface
• 3MHz Sample rate serial device

Полупроводники - Микросхемы\Преобразование Сигналов и Данных
Код: 2082426

Технические параметры

Разрешение (бит)
Частота Выборки
Тип Напряжения Питания
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Стиль Корпуса АЦП / ЦАП
Количество Выводов
Тип Входного Канала
Интерфейс Данных
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Линия Продукции
Single 12-Bit SAR ADCs
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год