ADSP-BF537BBCZ-5AV, EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA
см. техническую документацию
Описание
ADSP-BF537 is a blackfin embedded processor. It incorporates the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
• RISC-like register and instruction model for ease of programming and compiler-friendly support
• Advanced debug, trace, and performance monitoring
• Programmable on-chip voltage regulator
• Instruction SRAM/cache and instruction SRAM
• Data SRAM/cache plus additional dedicated data SRAM
• Memory management unit providing memory protection
• Serial peripheral interface (SPI) compatible, real-time clock (RTC) and watchdog timer
• On-chip PLL capable of frequency multiplication, debug/JTAG interface
• Operating temperature is -40°C to +85°C, speed grade is 533MHz
• Packaging style is 182-ball CSP
• BGA
Технические параметры
Количество MIPS | - |
Количество Выводов | 0 |
Линейка Продукции | Blackfin Series |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Тип Процессора Цифровых Сигналов | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Data Bus Width | 16bit |
Maximum Frequency | 600MHz |
Package Type | CSP-BGA |
Pin Count | 182 |
Program Memory Size | 132 kB |
Program Memory Type | SRAM |
RAM Size | 132 kB |
Series | Blackfin |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем