ADT75ARMZ-REEL7, Датчик температуры (ИС), Открытый Сток, ± 2°C, -55 °C, 125 °C, MSOP, 8 вывод(-ов)
см. техническую документацию
Описание
ADT75 is a 12bit digital temperature sensor. It contains a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The device offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. It is widely used in application such as Isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications etc.
• Accuracy is ±2.0°C from -25°C to +100°C
• SMBus/I²C-compatible interface
• Operating voltage range is 2.7V to 5.5V
• ADC resolution is 12bits, over temperature indicator
• Shutdown mode for low power consumption
• Power consumption 79µW typically at 3.3V
• Input current ±1µA typ at (VIN = 0V to VDD)
• Temperature accuracy is ±2°C
• Operating temperature range is -55°C to +125°C
• Packaging style is 8-lead MSOP
Технические параметры
Диапазон Точности Измерения | ±2°C |
Количество Выводов | 8вывод(-ов) |
Максимальная Измеряемая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Измеряемая Температура | -55°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Микросхемы Датчика | MSOP |
Тип Выхода Микросхемы | Открытый Сток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | +/-2 C |
Brand: | Analog Devices |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 525 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | ADT75 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |