ADUC7023BCBZ62I-R7, Data Acquisition System, 12 Bit, 2.7 V to 3.6 V, WLCSP-36

ADUC7023BCBZ62I-R7, Data Acquisition System, 12 Bit, 2.7 V to 3.6 V, WLCSP-36
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
от 10 шт.2 330 руб.
от 25 шт.2 220 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8017363141
Артикул: ADUC7023BCBZ62I-R7
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Специальные Функции

ADUC7023 is a precision analogue microcontroller, 12-bit analogue I/O, ARM7TDMI MCU with enhanced IRQ handler. It is a fully integrated, 1MSPS, 12-bit data acquisition system, incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip. The ADC consists of upto 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input modes. The ADC input voltage is 0V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of two voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence. It is used in application such as optical networking, industrial control and automation systems, smart sensors, precision instrumentation, base station systems etc.

• 10 ADC channels
• 4 DAC channels
• FLASH/RAM is 62KB/8KB
• 16 GPIO
• I²C downloader
• On-chip voltage reference, on-chip temperature sensor
• Voltage comparator, external watch crystal
• 3× general-purpose timers, watchdog timer (WDT), programmable logic array (PLA)
• Operating temperature is -40°C to +125°C
• Package style is 36-ball WLCSP

Технические параметры

Количество Выводов 36вывод(-ов)
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 3.6В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 2.7В
Тип Корпуса ИС WLCSP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Функция Микросхемы 12bit Data Acquisition System
ADC Resolution: 12 bit
Analog Supply Voltage: 2.7 V to 3.6 V
Brand: Analog Devices
Core: ARM7TDMI
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1500
I/O Voltage: 2.7 V to 3.6 V
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 41.78 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package / Case: WLCSP-36
Processor Series: ADuC7023
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 62 kB
Program Memory Type: Flash
Series: ADUC7023
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 916 КБ
Datasheet
pdf, 1029 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем