ADUC7061BCPZ32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
1 990 руб.
от 2 шт. —
1 830 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Номенклатурный номер: 8002975003
Бренд: Нет торговой марки
Описание
Электроэлемент
Описание Микросхема
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | I?C, SPI, UART/USART |
Core Processor | ARM7® |
Core Size | 16/32-Bit |
Data Converters | A/D 5x24b, 8x24b, D/A 1x14b |
Design Resources | USB Based Temperature Monitor Using ADuC7061 and an External RTD(CN0075)4 mA-to-20 mA Loop-Powered Temperature Monitor Using ADuC7060/1(CN0145) |
EEPROM Size | - |
Family | Embedded-Microcontrollers |
Mfg Application Notes | Li-Ion Battery Formation/Grading Equipment SolutionWater Analysis Solution for pH & Conductivity Meters Dual Beam Spectrophotometer SolutionPressure Transmitter SolutionsProgrammable Logic Controllers(PLCs)Solutions |
Number of I/O | 8 |
Online Catalog | MicroConverter® ADuC7xxx |
Operating Temperature | -40°C ~ 125°C |
Oscillator Type | Internal |
Package / Case | 32-VFQFN Exposed Pad, CSP |
Packaging | Tube |
PCN Assembly/Origin | Assembly Site Transfer 12/Feb/2014Assembly Site Revision B 10/Nov/2014 |
PCN Design/Specification | ADuC7060/1 Idd Datasheet 01/Feb/2010Datasheet/Silicon Anomaly Updates 07/Jul/2014 |
Peripherals | POR, PWM, Temp Sensor, WDT |
Product Training Modules | Weigh Scale Introduction |
Program Memory Size | 32KB(16K x 16) |
Program Memory Type | FLASH |
RAM Size | 1K x 32 |
Series | MicroConverter® ADuC7xxx |
Speed | 10MHz |
Standard Package | 1 |
Supplier Device Package | 32-LFCSP-VQ(5x5) |
Voltage - Supply (Vcc/Vdd) | 2.375 V ~ 2.625 V |
Maximum Operating Temperature | +125 °C |
PWM Resolution | 16бит |
ADC Resolution | 24бит |
PWM Channels | 6 |
Pulse Width Modulation | 1 (6 x 16 bit) |
Number of ADC Units | 2 |
Number of UART Channels | 1 |
Instruction Set Architecture | RISC |
ADCs | 2 (4 x 24 bit) |
Package Type | LFCSP |
Mounting Type | Поверхностный монтаж |
Data Bus Width | 16 bit, 32 bit |
Number of PCI Channels | 0 |
Width | 4.75мм |
Maximum Number of Ethernet Channels | 0 |
Number of PWM Units | 1 |
Height | 0.95мм |
Number of USART Channels | 0 |
Dimensions | 5 x 4.75 x 0.95mm |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Length | 5мм |
Device Core | ARM7TDMI |
Brand | Analog Devices |
ADC Channels | 4 |
Minimum Operating Temperature | -40 °C |
Family Name | ADuC7 |
USB Channels | 0 |
Timers | 4 |
Number of CAN Channels | 0 |
Pin Count | 32 |
Number of Timers | 4 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Maximum Frequency | 10.24MHz |
Typical Operating Supply Voltage | 2,5 В |
Base Product Number | ADUC7061 -> |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
корпус | LFCSP-VQ32 |
ADC Resolution: | 24 bit |
Brand: | Analog Devices |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 4 kB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | JTAG |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 10.24 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 8 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Processor Series: | ARM7 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ADUC7061 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
Вес, г | 1 |
Техническая документация
ADuC7060_7061
pdf, 1333 КБ
Datasheet
pdf, 1197 КБ
Дополнительная информация
Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.