ADUC824BSZ, Микроконтроллер 8 бит, MicroConverter с АЦП, (8052) ADuC, 12.58 МГц, 8 КБ, 256 Байт, 52 вывод(-ов)

PartNumber: ADUC824BSZ
Ном. номер: 8091854226
Производитель: Analog Devices
ADUC824BSZ, Микроконтроллер 8 бит ...
Доступно на заказ 42 шт. Отгрузка со склада в Москве 2-4 недели.
2 440 × = 2 440
от 10 шт. — 1 640 руб.


The ADUC824BSZ is a 8-bit Microcontroller incorporates two high-resolution 2-channel 24-bit sigma-delta (Σ-∆) ADC and program/data Flash/EE Memory on a single chip. This low power device accepts low-level signals directly from a transducer. The two independent ADCs (Primary and Auxiliary) include a temperature sensor and a PGA. The ADC output data rates are programmable and the ADC output resolution will vary with the programmed gain and output rate. The device operates from a 32kHz crystal with an on-chip PLL generating a high-frequency clock of 12.58MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and therefore 8051-instructionset-compatible. The microcontroller core machine cycle consists of 12 core clock periods of the selected core operating frequency.

• High resolution sigma-delta ADCs
• Two independent ADCs (16 and 24-bit resolution)
• Programmable gain front end
• 24-bit No missing codes, primary ADC
• 8kB On-chip flash/EE program memory
• 640byte On-chip flash/EE data memory
• Flash/EE, 100 years retention, 100k cycles endurance
• 256byte On-chip data RAM
• 8051 Compatible instruction set (12.58MHz Maximum)
• 32kHz External crystal, on-chip programmable PLL
• Three 16-bit Timer/counters
• 26 Programmable I/O lines
• 3mA at 3V (core CLK = 1.5MHz) Normal power consumption
• On-chip temperature sensor
• 12-bit Voltage output DAC
• Dual excitation current sources
• Reference detect circuit
• Time interval counter (TIC)
• Watchdog timer (WDT), power supply monitor (PSM)

Полупроводники - Микросхемы\Микроконтроллеры - MCU
Код: 2376951

Технические параметры

Серии Контроллера
(8052) ADuC
Скорость ЦПУ
Размер Памяти
Размер Памяти RAM
Количество Выводов
Стиль Корпуса Микроконтроллера
Количество I/O
Тип Встроенного Интерфейса
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Линия Продукции
ADUC MicroConverters
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ADUC824BSZ