ADUM1201CRZ
300 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 900 руб.
Посмотреть аналоги1
Описание
ANALOG DEVICES ADUM1201CRZ Digital Isolator, Dual, 2 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Технические параметры
Brand | Analog Devices |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 98 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 3 ns(Typ) |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 3 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 600 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 45 ns |
Pulse Width | 40 ns |
RoHS | Details |
Series | ADUM1201 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | General Purpose |
Вес, г | 0.15 |
Техническая документация
Datasheet ADuM1200/ADuM1201
pdf, 513 КБ
Документация
pdf, 571 КБ