ADUM1245ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
1 130 руб.
от 98 шт. —
869 руб.
Добавить в корзину 3 шт.
на сумму 3 870 руб.
Альтернативные предложения1
Описание
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 366 uA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 180 ns |
Series: | ADUM1245 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Base Part Number | ADUM1245 |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 2Mbps |
Inputs - Side 1/Side 2 | 2/0 |
Isolated Power | No |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns |
Pulse Width Distortion (Max) | 8ns |
Rise / Fall Time (Typ) | 2ns, 2ns |
Series | iCouplerВ® |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 2.25V ~ 3.6V |