ADUM1300CRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 2 шт. —
1 990 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Электроэлемент
ANALOG DEVICES ADUM1300CRWZ Digital Isolator, 3 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Технические параметры
Category | Isolators |
Configuration | 3/0 |
Data Rate | 90Mbs |
Family | Digital Isolators |
Isolation Rating | 2.5kVrms |
Number of Channels | 3 |
Operating Temperature | -40°C ~ 105°C |
Other Names | ADUM1300CRW |
Output Type | Digital |
Package / Case | 16-SOIC(7.5mm Width) |
Packaging | Tube |
Propagation Delay | 32ns |
Standard Package | 47 |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 120 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 16 mA, 57 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 27 ns |
Pulse Width: | 11.1 ns |
Series: | ADUM1300 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Вес, г | 4 |
Техническая документация
ADuM1300_1301
pdf, 541 КБ
Datasheet
pdf, 564 КБ