ADUM140D0BRZ, Digital Isolator 3-Ch 3.7

PartNumber: ADUM140D0BRZ
Ном. номер: 8022124773
Производитель: Analog Devices
ADUM140D0BRZ, Digital Isolator 3-Ch 3.7
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 1 140
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 440 руб.

Описание

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices
The ADuM140x series are quad-channel digital isolators based on Analog Devices' iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Технические параметры

Количество контактов
16
Максимальная скорость передачи данных
150Mbit/s
Время нарастания
2.5ns
Ширина
4mm
Минимальная рабочая температура
-40°C
Длина
10mm
Максимальный ток на входе
10 μA
Тип монтажа
Surface Mount
Напряжение изоляции
3 kVrms
Количество каналов
4
Максимальная рабочая температура
+125°C
Тип корпуса
SOIC N
Глубина
1.5mm

Дополнительная информация

Datasheet ADUM140D0BRZ