ADUM161N0BRZ, Цифровой изолятор, 3kV, 6 каналов, 7.2 нс, 1.7 В, 5.5 В, NSOIC, 16 вывод(-ов)

PartNumber: ADUM161N0BRZ
Ном. номер: 8018252370
Производитель: Analog Devices
ADUM161N0BRZ, Цифровой изолятор, 3kV ...
Доступно на заказ 48 шт. Отгрузка со склада в Москве 6 недель.
680 × = 680
от 10 шт. — 615 руб.
от 25 шт. — 563 руб.

Описание

The ADUM161N0BRZ is a 3KV RMS, 6-channel digital isolator in 16 pin NSOIC package. This 6-channel digital isolator based on Analog Devices iCoupler technology. Combining high speed, CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maxi-mum propagation delay is 13ns with a pulse width distortion of less than 4.5ns at 5V operation. Channel to channel matching of propagation delay is tight at 4ns maximum. The data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3KVrms. The devices operate with the supply voltage on either side ranging from 1.7V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. DC correctness is ensured in absence of input logic transitions.

• Number of inputs VDD1 side is 5, number of inputs VDD2 side is 1
• High common-mode transient immunity of 100kV/µs, high robustness to radiated and conducted noise
• Low propagation delay of 13ns maximum for 5V operation, 15ns maximum for 1.8V operation
• 150Mbps maximum guaranteed data rate
• UL recognition 3000Vrms for 1 minute per UL 1577
• VDE certificate of conformity, CQC certification per GB4943.1-2011
• Low dynamic power consumption
• 1.8V to 5V level translation
• Fail-safe low output state
• Operating temperature range from -40°C to +125°C

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Изоляторы
Код: 2672062

Технические параметры

Количество Каналов
6 каналов
Задержка Распространения
7.2нс
Минимальное Напряжение Питания
1.7В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Интерфейса
NSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet ADUM161N0BRZ