ADUM2200ARWZ, Digital Isolators 16-Pin

PartNumber: ADUM2200ARWZ
Ном. номер: 8054013498
Производитель: Analog Devices
ADUM2200ARWZ, Digital Isolators 16-Pin
Доступно на заказ 7 шт. Отгрузка со склада в Москве 4-5 недель.
560 × = 560
от 5 шт. — 350 руб.

Описание

ADuM220x Series, 5kVrms Dual Channel Isolators, Analog Devices
The ADuM220x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices' iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage – 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles – battery monitor and motor drive

Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Технические параметры

глубина
2.65mm
прочность изоляции
5000 Vrms
длина
13mm
Макс. скорость передачи данных
1Mbps
Maximum Forward Voltage
5.5V
Максимальный входной ток
10 μA
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число каналов
2
число выводов
16
тип упаковки
SOIC
время нарастания
1ms
ширина
7.6mm

Дополнительная информация

ADuM2200/ADuM2201 Dual-Channel Digital Isolators, 5 kV Data Sheet ADUM2200ARWZ